



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35200 Kč | 103,52 Kč |
| 30 | 9,39300 Kč | 281,79 Kč |
| 50 | 8,97880 Kč | 448,94 Kč |
| 100 | 8,44330 Kč | 844,33 Kč |
| 250 | 7,78352 Kč | 1 945,88 Kč |
| 500 | 7,31906 Kč | 3 659,53 Kč |
| 1 000 | 6,88251 Kč | 6 882,51 Kč |
| 2 500 | 6,34560 Kč | 15 864,00 Kč |
| 5 000 | 5,96763 Kč | 29 838,15 Kč |
| Unit Price without VAT: | 10,35200 Kč |
|---|---|
| Unit Price with VAT: | 12,52592 Kč |











