Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-Y0

DigiKey Part Number
0039000040-06-Y0-ND
Manufacturer
Manufacturer Product Number
0039000040-06-Y0
Description
6" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,89300 Kč128,93 Kč
3011,93400 Kč358,02 Kč
5011,51120 Kč575,56 Kč
10010,96100 Kč1 096,10 Kč
25010,27476 Kč2 568,69 Kč
5009,78338 Kč4 891,69 Kč
1 0009,31618 Kč9 316,18 Kč
2 5008,73290 Kč21 832,25 Kč
5 0008,31609 Kč41 580,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,89300 Kč
Unit Price with VAT:15,60053 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 12,89300 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 190
Unit Price: 10,35200 Kč
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 11,33900 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 11,86400 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 12,38900 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,14000 Kč