



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,14000 Kč | 151,40 Kč |
| 30 | 13,31967 Kč | 399,59 Kč |
| 50 | 12,58200 Kč | 629,10 Kč |
| 100 | 11,68750 Kč | 1 168,75 Kč |
| 250 | 10,66112 Kč | 2 665,28 Kč |
| 500 | 9,99042 Kč | 4 995,21 Kč |
| 1 000 | 9,39891 Kč | 9 398,91 Kč |
| 2 500 | 8,72307 Kč | 21 807,67 Kč |
| 5 000 | 8,28233 Kč | 41 411,65 Kč |
| Unit Price without VAT: | 15,14000 Kč |
|---|---|
| Unit Price with VAT: | 18,31940 Kč |











