



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,14000 Kč | 151,40 Kč |
| 30 | 13,31967 Kč | 399,59 Kč |
| 50 | 12,58200 Kč | 629,10 Kč |
| 100 | 11,68750 Kč | 1 168,75 Kč |
| 250 | 10,66112 Kč | 2 665,28 Kč |
| 500 | 9,99042 Kč | 4 995,21 Kč |
| 1 000 | 9,39891 Kč | 9 398,91 Kč |
| 2 500 | 8,72307 Kč | 21 807,67 Kč |
| 5 000 | 8,28233 Kč | 41 411,65 Kč |
| Unit Price without VAT: | 15,14000 Kč |
|---|---|
| Unit Price with VAT: | 18,31940 Kč |











