



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,81400 Kč | 108,14 Kč |
| 30 | 9,99500 Kč | 299,85 Kč |
| 50 | 9,64220 Kč | 482,11 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| 250 | 8,60416 Kč | 2 151,04 Kč |
| 500 | 8,19300 Kč | 4 096,50 Kč |
| 1 000 | 7,80160 Kč | 7 801,60 Kč |
| 2 500 | 7,31302 Kč | 18 282,55 Kč |
| 5 000 | 6,96399 Kč | 34 819,95 Kč |
| Unit Price without VAT: | 10,81400 Kč |
|---|---|
| Unit Price with VAT: | 13,08494 Kč |











