



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,89300 Kč | 128,93 Kč |
| 30 | 11,93400 Kč | 358,02 Kč |
| 50 | 11,51120 Kč | 575,56 Kč |
| 100 | 10,96100 Kč | 1 096,10 Kč |
| 250 | 10,27476 Kč | 2 568,69 Kč |
| 500 | 9,78338 Kč | 4 891,69 Kč |
| 1 000 | 9,31618 Kč | 9 316,18 Kč |
| 2 500 | 8,73290 Kč | 21 832,25 Kč |
| 5 000 | 8,31609 Kč | 41 580,45 Kč |
| Unit Price without VAT: | 12,89300 Kč |
|---|---|
| Unit Price with VAT: | 15,60053 Kč |











