



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38900 Kč | 123,89 Kč |
| 30 | 11,45100 Kč | 343,53 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,51790 Kč | 1 051,79 Kč |
| 250 | 9,85900 Kč | 2 464,75 Kč |
| 500 | 9,38820 Kč | 4 694,10 Kč |
| 1 000 | 8,93990 Kč | 8 939,90 Kč |
| 2 500 | 8,37996 Kč | 20 949,90 Kč |
| 5 000 | 7,98008 Kč | 39 900,40 Kč |
| Unit Price without VAT: | 12,38900 Kč |
|---|---|
| Unit Price with VAT: | 14,99069 Kč |











