
3055 RD001 | |
|---|---|
DigiKey Part Number | A2064R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3055 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 673,28000 Kč | 10 673,28 Kč |
| 2 | 10 147,81000 Kč | 20 295,62 Kč |
| 3 | 9 850,30333 Kč | 29 550,91 Kč |
| 5 | 9 485,63600 Kč | 47 428,18 Kč |
| 7 | 9 251,41857 Kč | 64 759,93 Kč |
| 10 | 9 008,10000 Kč | 90 081,00 Kč |
| Unit Price without VAT: | 10 673,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 914,66880 Kč |




















