
3055 BK001 | |
|---|---|
DigiKey Part Number | A2064B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3055 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 673,28000 Kč | 10 673,28 Kč |
| 2 | 10 147,70500 Kč | 20 295,41 Kč |
| 3 | 9 850,23333 Kč | 29 550,70 Kč |
| 5 | 9 485,55200 Kč | 47 427,76 Kč |
| 7 | 9 251,35857 Kč | 64 759,51 Kč |
| 10 | 9 008,03700 Kč | 90 080,37 Kč |
| Unit Price without VAT: | 10 673,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 914,66880 Kč |























