Black 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-B9-D

DigiKey Part Number
0039000038-10-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-10-B9-D
Description
10" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,73000 Kč187,30 Kč
3017,33033 Kč519,91 Kč
5016,71440 Kč835,72 Kč
10015,91650 Kč1 591,65 Kč
25014,91864 Kč3 729,66 Kč
50014,20598 Kč7 102,99 Kč
1 00013,52754 Kč13 527,54 Kč
2 50012,68078 Kč31 701,95 Kč
5 00012,07582 Kč60 379,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč
Alternate Color
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 18,73000 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 18,73000 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 18,73000 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 18,73000 Kč
10" PRE-CRIMP A2064 RED
In-Stock: 1
Unit Price: 18,73000 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,72800 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 190
Unit Price: 15,66500 Kč