



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,85600 Kč | 268,56 Kč |
| 30 | 24,85467 Kč | 745,64 Kč |
| 50 | 23,97140 Kč | 1 198,57 Kč |
| 100 | 22,82690 Kč | 2 282,69 Kč |
| 250 | 21,39612 Kč | 5 349,03 Kč |
| 500 | 20,37436 Kč | 10 187,18 Kč |
| 1 000 | 19,40173 Kč | 19 401,73 Kč |
| 2 500 | 18,18746 Kč | 45 468,65 Kč |
| 5 000 | 17,31991 Kč | 86 599,55 Kč |
| Unit Price without VAT: | 26,85600 Kč |
|---|---|
| Unit Price with VAT: | 32,49576 Kč |











