Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-N9

DigiKey Part Number
0039000181-12-N9-ND
Manufacturer
Manufacturer Product Number
0039000181-12-N9
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,85600 Kč268,56 Kč
3024,85467 Kč745,64 Kč
5023,97140 Kč1 198,57 Kč
10022,82690 Kč2 282,69 Kč
25021,39612 Kč5 349,03 Kč
50020,37436 Kč10 187,18 Kč
1 00019,40173 Kč19 401,73 Kč
2 50018,18746 Kč45 468,65 Kč
5 00017,31991 Kč86 599,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,85600 Kč
Unit Price with VAT:32,49576 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 26,85600 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,85600 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,85600 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,85600 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 1
Unit Price: 26,85600 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,04000 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,62800 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,21600 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,80400 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 23,39200 Kč
Assembly Component