Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-N9

DigiKey Part Number
0039000181-03-N9-ND
Manufacturer
Manufacturer Product Number
0039000181-03-N9
Description
3" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,62800 Kč216,28 Kč
3020,01800 Kč600,54 Kč
5019,30560 Kč965,28 Kč
10018,38370 Kč1 838,37 Kč
25017,23096 Kč4 307,74 Kč
50016,40784 Kč8 203,92 Kč
1 00015,62440 Kč15 624,40 Kč
2 50014,64636 Kč36 615,90 Kč
5 00013,94763 Kč69 738,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,62800 Kč
Unit Price with VAT:26,16988 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,62800 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 21,62800 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,62800 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 21,62800 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 21,62800 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,04000 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,21600 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,80400 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 23,39200 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 24,54700 Kč
Assembly Component