



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,62800 Kč | 216,28 Kč |
| 30 | 20,01800 Kč | 600,54 Kč |
| 50 | 19,30560 Kč | 965,28 Kč |
| 100 | 18,38370 Kč | 1 838,37 Kč |
| 250 | 17,23096 Kč | 4 307,74 Kč |
| 500 | 16,40784 Kč | 8 203,92 Kč |
| 1 000 | 15,62440 Kč | 15 624,40 Kč |
| 2 500 | 14,64636 Kč | 36 615,90 Kč |
| 5 000 | 13,94763 Kč | 69 738,15 Kč |
| Unit Price without VAT: | 21,62800 Kč |
|---|---|
| Unit Price with VAT: | 26,16988 Kč |











