Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-02-G9

DigiKey Part Number
0039000181-02-G9-ND
Manufacturer
Manufacturer Product Number
0039000181-02-G9
Description
2" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,04000 Kč210,40 Kč
3019,47200 Kč584,16 Kč
5018,78060 Kč939,03 Kč
10017,88400 Kč1 788,40 Kč
25016,76228 Kč4 190,57 Kč
50015,96184 Kč7 980,92 Kč
1 00015,19982 Kč15 199,82 Kč
2 50014,24824 Kč35 620,60 Kč
5 00013,56857 Kč67 842,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,04000 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 21,04000 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,04000 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 21,04000 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 21,04000 Kč
Alternate Length
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,62800 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,21600 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,80400 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,39200 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 24,54700 Kč