



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,04000 Kč | 210,40 Kč |
| 30 | 19,47200 Kč | 584,16 Kč |
| 50 | 18,78060 Kč | 939,03 Kč |
| 100 | 17,88400 Kč | 1 788,40 Kč |
| 250 | 16,76228 Kč | 4 190,57 Kč |
| 500 | 15,96184 Kč | 7 980,92 Kč |
| 1 000 | 15,19982 Kč | 15 199,82 Kč |
| 2 500 | 14,24824 Kč | 35 620,60 Kč |
| 5 000 | 13,56857 Kč | 67 842,85 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |











