Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-05-B9

DigiKey Part Number
0039000181-05-B9-ND
Manufacturer
Manufacturer Product Number
0039000181-05-B9
Description
5" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,80400 Kč228,04 Kč
3021,10300 Kč633,09 Kč
5020,35120 Kč1 017,56 Kč
10019,37910 Kč1 937,91 Kč
25018,16328 Kč4 540,82 Kč
50017,29606 Kč8 648,03 Kč
1 00016,47041 Kč16 470,41 Kč
2 50015,43941 Kč38 598,53 Kč
5 00014,70297 Kč73 514,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,80400 Kč
Unit Price with VAT:27,59284 Kč
Alternate Color
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 22,80400 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,80400 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,80400 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 22,80400 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,80400 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,04000 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,62800 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 22,21600 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,39200 Kč
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 24,54700 Kč
Assembly Component