Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-04-B9

DigiKey Part Number
0039000181-04-B9-ND
Manufacturer
Manufacturer Product Number
0039000181-04-B9
Description
4" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,21600 Kč222,16 Kč
3020,55700 Kč616,71 Kč
5019,83060 Kč991,53 Kč
10018,88140 Kč1 888,14 Kč
25017,69796 Kč4 424,49 Kč
50016,85258 Kč8 426,29 Kč
1 00016,04793 Kč16 047,93 Kč
2 50015,04339 Kč37 608,47 Kč
5 00014,32576 Kč71 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,21600 Kč
Unit Price with VAT:26,88136 Kč
Alternate Color
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 22,21600 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,21600 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,21600 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 22,21600 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,21600 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,04000 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,62800 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 22,80400 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,39200 Kč
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 24,54700 Kč