



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,21600 Kč | 222,16 Kč |
| 30 | 20,55700 Kč | 616,71 Kč |
| 50 | 19,83060 Kč | 991,53 Kč |
| 100 | 18,88140 Kč | 1 888,14 Kč |
| 250 | 17,69796 Kč | 4 424,49 Kč |
| 500 | 16,85258 Kč | 8 426,29 Kč |
| 1 000 | 16,04793 Kč | 16 047,93 Kč |
| 2 500 | 15,04339 Kč | 37 608,47 Kč |
| 5 000 | 14,32576 Kč | 71 628,80 Kč |
| Unit Price without VAT: | 22,21600 Kč |
|---|---|
| Unit Price with VAT: | 26,88136 Kč |











