



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,39200 Kč | 233,92 Kč |
| 30 | 21,64200 Kč | 649,26 Kč |
| 50 | 20,87200 Kč | 1 043,60 Kč |
| 100 | 19,87460 Kč | 1 987,46 Kč |
| 250 | 18,62860 Kč | 4 657,15 Kč |
| 500 | 17,73912 Kč | 8 869,56 Kč |
| 1 000 | 16,89226 Kč | 16 892,26 Kč |
| 2 500 | 15,83493 Kč | 39 587,32 Kč |
| 5 000 | 15,07955 Kč | 75 397,75 Kč |
| Unit Price without VAT: | 23,39200 Kč |
|---|---|
| Unit Price with VAT: | 28,30432 Kč |











