Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-R9

DigiKey Part Number
0039000181-06-R9-ND
Manufacturer
Manufacturer Product Number
0039000181-06-R9
Description
6" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,39200 Kč233,92 Kč
3021,64200 Kč649,26 Kč
5020,87200 Kč1 043,60 Kč
10019,87460 Kč1 987,46 Kč
25018,62860 Kč4 657,15 Kč
50017,73912 Kč8 869,56 Kč
1 00016,89226 Kč16 892,26 Kč
2 50015,83493 Kč39 587,32 Kč
5 00015,07955 Kč75 397,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,39200 Kč
Unit Price with VAT:28,30432 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,39200 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 23,39200 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 23,39200 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,39200 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 23,39200 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 21,04000 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 21,62800 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,21600 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,80400 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,54700 Kč
Assembly Component