
3055 BK013 | |
|---|---|
DigiKey Part Number | 3055BK013-ND |
Manufacturer | |
Manufacturer Product Number | 3055 BK013 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 4,34638 Kč | 21 731,90 Kč |
| 10 000 | 4,34390 Kč | 43 439,00 Kč |
| Unit Price without VAT: | 4,34638 Kč |
|---|---|
| Unit Price with VAT: | 5,25912 Kč |




