
28B0631-100 | |
|---|---|
DigiKey Part Number | 240-2308-ND |
Manufacturer | |
Manufacturer Product Number | 28B0631-100 |
Description | FERRITE 250 OHM HINGED 52MM X 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 243Ohm @ 100MHz ID 0.364" Dia (9.25mm) OD 0.630" Dia (16.00mm) Length 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0631-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 243Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.364" Dia (9.25mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 50 | 15,76940 Kč | 788,47 Kč |
| 100 | 13,88600 Kč | 1 388,60 Kč |
| 250 | 11,59844 Kč | 2 899,61 Kč |
| 880 | 9,30545 Kč | 8 188,80 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








