28B0563-200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Fair-Rite Products Corp.
In Stock: 9 866
Unit Price: 30,24000 Kč
Datasheet
Solid Free Hanging Ferrite Core 287Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0563-200

DigiKey Part Number
240-2304-ND
Manufacturer
Manufacturer Product Number
28B0563-200
Description
FERRITE CORE 287OHM SOLID 7.26MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 287Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.57mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0563-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
287Ohm @ 100MHz
Material
28
Inner Dimension
0.286" Dia (7.26mm)
Outer Dimension
0.562" Dia (14.27mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,33100 Kč183,31 Kč
2515,74000 Kč393,50 Kč
5013,95520 Kč697,76 Kč
10012,30270 Kč1 230,27 Kč
25010,29824 Kč2 574,56 Kč
8808,03699 Kč7 072,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč