



2643540402 | |
|---|---|
DigiKey Part Number | 1934-1239-ND |
Manufacturer | |
Manufacturer Product Number | 2643540402 |
Description | FERRITE CORE 215OHM SOLID 7.26MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 215Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643540402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 215Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.286" Dia (7.26mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 18,10040 Kč | 452,51 Kč |
| 50 | 16,02980 Kč | 801,49 Kč |
| 100 | 14,11280 Kč | 1 411,28 Kč |
| 376 | 10,81620 Kč | 4 066,89 Kč |
| 752 | 9,49070 Kč | 7 137,01 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

