18 Position Rectangular Plug Connector Solder Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST40X-18S-CV(30)

DigiKey Part Number
H125254-ND
Manufacturer
Manufacturer Product Number
ST40X-18S-CV(30)
Description
CONN PLUG 18POS SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
EDA/CAD Models
ST40X-18S-CV(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Non-Gender Specific
Number of Positions
18
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,82400 Kč918,24 Kč
2586,07520 Kč2 151,88 Kč
5081,96360 Kč4 098,18 Kč
10078,04960 Kč7 804,96 Kč
25073,16208 Kč18 290,52 Kč
50069,67178 Kč34 835,89 Kč
1 00066,34843 Kč66 348,43 Kč
2 50062,19910 Kč155 497,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč