Connector Header Surface Mount 18 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.039" (1.00mm)
ST80X-18S(30)
ST80X-18S(30)

ST80X-18S(30)

DigiKey Part Number
H125268TR-ND - Tape & Reel (TR)
H125268CT-ND - Cut Tape (CT)
H125268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST80X-18S(30)
Description
CONN HEADER SMD 18POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ST80X-18S(30) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.378" (9.60mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Mounting Flange, Shielded
Operating Temperature
-30°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40076,00593 Kč30 402,37 Kč
80072,38063 Kč57 904,50 Kč
1 20070,34120 Kč84 409,44 Kč
2 00067,85409 Kč135 708,18 Kč
2 80066,26414 Kč185 539,59 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1083,69800 Kč836,98 Kč
2578,45680 Kč1 961,42 Kč
5074,71080 Kč3 735,54 Kč
10071,14330 Kč7 114,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1074,52200 Kč745,22 Kč
2568,70560 Kč1 717,64 Kč
5064,60660 Kč3 230,33 Kč
10060,75350 Kč6 075,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč