
556879-2 | |
|---|---|
DigiKey Part Number | 556879-2-ND |
Manufacturer | |
Manufacturer Product Number | 556879-2 |
Description | CONN HSG PLUG 2POS 11.18MM BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556879-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | 0.440" (11.18mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,74300 Kč | 1 027,43 Kč |
| 25 | 96,30520 Kč | 2 407,63 Kč |
| 50 | 91,70240 Kč | 4 585,12 Kč |
| 100 | 87,32230 Kč | 8 732,23 Kč |
| 300 | 80,81080 Kč | 24 243,24 Kč |
| 500 | 77,95130 Kč | 38 975,65 Kč |
| 1 000 | 74,23381 Kč | 74 233,81 Kč |
| 2 500 | 69,59157 Kč | 173 978,93 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |







