
556883-1 | |
|---|---|
DigiKey Part Number | A100162-ND |
Manufacturer | |
Manufacturer Product Number | 556883-1 |
Description | TERM BLADE NON-GEND 14-18AWG TIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 25 | 23,27400 Kč | 581,85 Kč |
| 50 | 22,16120 Kč | 1 108,06 Kč |
| 200 | 20,09300 Kč | 4 018,60 Kč |
| 400 | 19,13390 Kč | 7 653,56 Kč |
| 600 | 18,59408 Kč | 11 156,45 Kč |
| 1 000 | 17,93565 Kč | 17 935,65 Kč |
| 2 600 | 16,76650 Kč | 43 592,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |









