
556879-6 | |
|---|---|
DigiKey Part Number | A107444-ND |
Manufacturer | |
Manufacturer Product Number | 556879-6 |
Description | CONN HSG PLUG 6POS 11.18MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556879-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gendered | |
Number of Positions | 6 | |
Pitch | 0.440" (11.18mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,34900 Kč | 1 773,49 Kč |
| 25 | 166,24520 Kč | 4 156,13 Kč |
| 50 | 158,30400 Kč | 7 915,20 Kč |
| 100 | 150,74880 Kč | 15 074,88 Kč |
| 300 | 139,51070 Kč | 41 853,21 Kč |
| 500 | 134,57618 Kč | 67 288,09 Kč |
| 1 000 | 128,15982 Kč | 128 159,82 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |






