
556879-7 | |
|---|---|
DigiKey Part Number | A113978-ND |
Manufacturer | |
Manufacturer Product Number | 556879-7 |
Description | CONN HSG PLUG 7POS 11.18MM BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556879-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gendered | |
Number of Positions | 7 | |
Pitch | 0.440" (11.18mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 226,88300 Kč | 2 268,83 Kč |
| 25 | 212,66760 Kč | 5 316,69 Kč |
| 50 | 202,51740 Kč | 10 125,87 Kč |
| 100 | 192,85190 Kč | 19 285,19 Kč |
| 300 | 178,47810 Kč | 53 543,43 Kč |
| 500 | 172,16554 Kč | 86 082,77 Kč |
| 1 000 | 163,95826 Kč | 163 958,26 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |






