
556882-7 | |
|---|---|
DigiKey Part Number | A113989-ND |
Manufacturer | |
Manufacturer Product Number | 556882-7 |
Description | CONN RCPT 7POS 11.18MM R/A SLDR |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 556882-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | 0.440" (11.18mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 35 A | |
Material - Insulation | Polyphthalamide (PPA) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 240,14572 Kč | 120 072,86 Kč |
| Unit Price without VAT: | 240,14572 Kč |
|---|---|
| Unit Price with VAT: | 290,57632 Kč |



