3 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm)
556879-3
556879-3

556879-3

DigiKey Part Number
556879-3-ND
Manufacturer
Manufacturer Product Number
556879-3
Description
CONN HSG PLUG 3POS 11.18MM BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm)
Datasheet
 Datasheet
EDA/CAD Models
556879-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Non-Gendered
Number of Positions
3
Pitch
0.440" (11.18mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
Side to Side
Fastening Type
Latch Lock
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10137,05400 Kč1 370,54 Kč
25128,45720 Kč3 211,43 Kč
50122,32600 Kč6 116,30 Kč
100116,48430 Kč11 648,43 Kč
300107,79953 Kč32 339,86 Kč
500103,98546 Kč51 992,73 Kč
1 00099,02741 Kč99 027,41 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč