3 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556881-3

DigiKey Part Number
A113981-ND
Manufacturer
Manufacturer Product Number
556881-3
Description
CONN RCPT 3POS 11.18MM PCB SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
556881-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
3
Pitch
0.440" (11.18mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
35 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
10214,74700 Kč2 147,47 Kč
100182,54190 Kč18 254,19 Kč
500162,95960 Kč81 479,80 Kč
1 000155,19097 Kč155 190,97 Kč
Manufacturers Standard Package
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč