2 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556882-2

DigiKey Part Number
556882-2-ND
Manufacturer
Manufacturer Product Number
556882-2
Description
CONN RCPT 2POS 11.18MM R/A SLDR
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
2 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
556882-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
2
Pitch
0.440" (11.18mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
35 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,92000 Kč212,92 Kč
10180,91900 Kč1 809,19 Kč
25169,58840 Kč4 239,71 Kč
50161,48720 Kč8 074,36 Kč
100153,78100 Kč15 378,10 Kč
300142,31603 Kč42 694,81 Kč
500137,28240 Kč68 641,20 Kč
1 000130,73733 Kč130 737,33 Kč
Manufacturers Standard Package
Unit Price without VAT:212,92000 Kč
Unit Price with VAT:257,63320 Kč