
ST80X-10S(30) | |
|---|---|
DigiKey Part Number | H125267TR-ND - Tape & Reel (TR) H125267CT-ND - Cut Tape (CT) H125267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST80X-10S(30) |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST80X-10S(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.378" (9.60mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Mounting Flange, Shielded | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,91000 Kč | 629,10 Kč |
| 25 | 58,97080 Kč | 1 474,27 Kč |
| 50 | 56,15280 Kč | 2 807,64 Kč |
| 100 | 53,46930 Kč | 5 346,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 56,94080 Kč | 22 776,32 Kč |
| 800 | 54,22419 Kč | 43 379,35 Kč |
| 1 200 | 52,69588 Kč | 63 235,06 Kč |
| 2 000 | 50,83259 Kč | 101 665,18 Kč |
| 2 800 | 49,64122 Kč | 138 995,42 Kč |
| 4 000 | 48,40911 Kč | 193 636,44 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |





