18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60-18P(30)

DigiKey Part Number
H125265TR-ND - Tape & Reel (TR)
H125265CT-ND - Cut Tape (CT)
H125265DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST60-18P(30)
Description
CONN RCPT 18P 0.02 GOLD EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ST60-18P(30) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 80°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,27200 Kč1 813,60 Kč
10034,53750 Kč3 453,75 Kč
25032,37388 Kč8 093,47 Kč
50030,82842 Kč15 414,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,92829 Kč50 892,43 Kč
3 00032,31032 Kč96 930,96 Kč
4 50031,40008 Kč141 300,36 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč