41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH35C-41S-0.3SHW(50)

DigiKey Part Number
26-FH35C-41S-0.3SHW(50)TR-ND - Tape & Reel (TR)
26-FH35C-41S-0.3SHW(50)CT-ND - Cut Tape (CT)
26-FH35C-41S-0.3SHW(50)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH35C-41S-0.3SHW(50)
Description
CONN FPC 41POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH35C-41S-0.3SHW(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
41
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
11.8µin (0.30µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-41S-0.3SHW(99)Hirose Electric Co Ltd255H122278CT-ND67,61000 KčParametric Equivalent
In-Stock: 4 080
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00034,00626 Kč170 031,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,39200 Kč473,92 Kč
2544,40640 Kč1 110,16 Kč
5042,28580 Kč2 114,29 Kč
10040,26790 Kč4 026,79 Kč
25037,74516 Kč9 436,29 Kč
50035,94312 Kč17 971,56 Kč
1 00035,33963 Kč35 339,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1052,95700 Kč529,57 Kč
2550,16000 Kč1 254,00 Kč
5048,99260 Kč2 449,63 Kč
10046,65760 Kč4 665,76 Kč
25040,82516 Kč10 206,29 Kč
50039,65892 Kč19 829,46 Kč
1 00033,82673 Kč33 826,73 Kč
2 50031,49381 Kč78 734,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč