
9FGV0241AKLFT | |
|---|---|
DigiKey Part Number | 800-9FGV0241AKLFTTR-ND - Tape & Reel (TR) 800-9FGV0241AKLFTCT-ND - Cut Tape (CT) 800-9FGV0241AKLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FGV0241AKLFT |
Description | IC DISTRIBUTION PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 24-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 49,46900 Kč | 494,69 Kč |
| 25 | 44,86440 Kč | 1 121,61 Kč |
| 100 | 39,90910 Kč | 3 990,91 Kč |
| 250 | 37,57828 Kč | 9 394,57 Kč |
| 500 | 36,18470 Kč | 18 092,35 Kč |
| 1 000 | 35,09981 Kč | 35 099,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,84380 Kč | 84 609,50 Kč |
| 5 000 | 33,12366 Kč | 165 618,30 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |











