




218-4LPSTJ | |
|---|---|
DigiKey Part Number | CT3109-ND |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTJ |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTJ Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 75 | 20,35120 Kč | 1 526,34 Kč |
| 150 | 19,20620 Kč | 2 880,93 Kč |
| 300 | 18,13877 Kč | 5 441,63 Kč |
| 525 | 17,33914 Kč | 9 103,05 Kč |
| 1 050 | 16,42964 Kč | 17 251,12 Kč |
| 2 550 | 15,39722 Kč | 39 262,91 Kč |
| 5 025 | 14,70512 Kč | 73 893,23 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











