
ST40X-18S-CV1(30) | |
|---|---|
DigiKey Part Number | H125255-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-18S-CV1(30) |
Description | CONN PLUG 18POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-18S-CV1(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,73500 Kč | 937,35 Kč |
| 25 | 87,85560 Kč | 2 196,39 Kč |
| 50 | 83,66020 Kč | 4 183,01 Kč |
| 100 | 79,66430 Kč | 7 966,43 Kč |
| 300 | 73,72187 Kč | 22 116,56 Kč |
| 600 | 70,63727 Kč | 42 382,36 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |


