
ST40X-CM(4.0) | |
|---|---|
DigiKey Part Number | H10355-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-CM(4.0) |
Description | CONN CABLE CLAMP 4.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For ST Series |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-CM(4.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 250 | 2,74820 Kč | 687,05 Kč |
| 500 | 2,61678 Kč | 1 308,39 Kč |
| 1 000 | 2,49141 Kč | 2 491,41 Kč |
| 3 000 | 2,30544 Kč | 6 916,32 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




