
K-401 EMI B | |
|---|---|
DigiKey Part Number | 240-2505-ND |
Manufacturer | |
Manufacturer Product Number | K-401 EMI B |
Description | KIT FERRITE EMI CORE ROUND CABLE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 128 Pieces (37 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 128 Pieces (37 Values - Mixed Quantities) | |
Mounting Type | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,82000 Kč | 2 659,82 Kč |
| 12 | 2 283,79500 Kč | 27 405,54 Kč |
| 27 | 2 199,08926 Kč | 59 375,41 Kč |
| Unit Price without VAT: | 2 659,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,38220 Kč |











