Solid Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0735-000

DigiKey Part Number
240-2080-ND
Manufacturer
Manufacturer Product Number
28B0735-000
Description
FERRITE 510 OHM HINGED 10.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0735-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
250Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.400" Dia (10.16mm)
Packaging
Tray
Outer Dimension
0.735" Dia (18.67mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.125" (28.58mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643626402Fair-Rite Products Corp.14 9821934-1351-ND41,58000 KčSimilar
In-Stock: 23 801
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1030,11100 Kč301,11 Kč
2525,73520 Kč643,38 Kč
5022,71980 Kč1 135,99 Kč
10019,92290 Kč1 992,29 Kč
25016,52124 Kč4 130,31 Kč
64014,43613 Kč9 239,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč