Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 0.562" (14.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0735-300

DigiKey Part Number
240-2311-ND
Manufacturer
Manufacturer Product Number
28B0735-300
Description
FERRITE 31 OHM HINGED 52MM X 1.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 0.562" (14.27mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0735-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
150Ohm @ 100MHz
Material
28
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.735" Dia (18.67mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.562" (14.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 557
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,06900 Kč140,69 Kč
2512,10320 Kč302,58 Kč
5010,75100 Kč537,55 Kč
1009,50160 Kč950,16 Kč
2507,98764 Kč1 996,91 Kč
5006,93648 Kč3 468,24 Kč
1 0805,88469 Kč6 355,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč