Solid Free Hanging Ferrite Core 205Ohm @ 300MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB187102-100

DigiKey Part Number
240-2143-ND
Manufacturer
Manufacturer Product Number
HFB187102-100
Description
FERRITE 31 OHM HINGED 52MM X 1.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 205Ohm @ 300MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB187102-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
205Ohm @ 300MHz
Material
HF
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.735" Dia (18.67mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 073
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1074,83700 Kč748,37 Kč
2563,31320 Kč1 582,83 Kč
5055,31720 Kč2 765,86 Kč
10047,87330 Kč4 787,33 Kč
32042,62856 Kč13 641,14 Kč
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč