
28B1122-100 | |
|---|---|
DigiKey Part Number | 240-2243-ND |
Manufacturer | |
Manufacturer Product Number | 28B1122-100 |
Description | FERRITE CORE 307 OHM SLD 13.77MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 307Ohm @ 100MHz ID 0.542" Dia (13.77mm) OD 1.122" Dia (28.50mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1122-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 307Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.542" Dia (13.77mm) | |
Outer Dimension | 1.122" Dia (28.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 62,30100 Kč | 623,01 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 46,26700 Kč | 2 313,35 Kč |
| 240 | 34,23988 Kč | 8 217,57 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |






