
28S2023-0M0 | |
|---|---|
DigiKey Part Number | 240-2104-ND |
Manufacturer | |
Manufacturer Product Number | 28S2023-0M0 |
Description | FERRITE CORE 250 OHM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28S2023-0M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.050" W x 0.033" H (26.67mm x 0.84mm) | |
Outer Dimension | 1.500" W x 0.250" H (38.10mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 25 | 49,78200 Kč | 1 244,55 Kč |
| 50 | 43,63380 Kč | 2 181,69 Kč |
| 100 | 37,91190 Kč | 3 791,19 Kč |
| 432 | 31,87225 Kč | 13 768,81 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











