Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 235Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 235Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 1.000" (25.40mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643166851

DigiKey Part Number
1934-1069-ND
Manufacturer
Manufacturer Product Number
2643166851
Description
FERRITE CORE 235 OHM CLIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 235Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2643166851 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency
235Ohm @ 100MHz
Material
43
Inner Dimension
1.050" W x 0.033" H (26.67mm x 0.84mm)
Outer Dimension
1.500" W x 0.250" H (38.10mm x 6.35mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1040,65200 Kč406,52 Kč
2534,64680 Kč866,17 Kč
5030,49320 Kč1 524,66 Kč
10026,63390 Kč2 663,39 Kč
25221,90123 Kč5 519,11 Kč
50420,60429 Kč10 384,56 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč