9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPT05A-7

DigiKey Part Number
31-DLPT05A-7TR-ND - Tape & Reel (TR)
31-DLPT05A-7CT-ND - Cut Tape (CT)
31-DLPT05A-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLPT05A-7
Description
TVS DIODE 5VWM 9.8VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,28400 Kč42,84 Kč
1002,67300 Kč267,30 Kč
5001,97424 Kč987,12 Kč
1 0001,74787 Kč1 747,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45929 Kč4 377,87 Kč
6 0001,31360 Kč7 881,60 Kč
9 0001,23928 Kč11 153,52 Kč
15 0001,15573 Kč17 335,95 Kč
21 0001,10622 Kč23 230,62 Kč
30 0001,05808 Kč31 742,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč